Power Distribution Switches, Load Drivers

Results: 7 245
Stocking Options
Environmental Options
Media
Exclude
7 245Results

Showing
of 7 245
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
61 706
In Stock
1 : 0,17000 €
Cut Tape (CT)
3 000 : 0,06786 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Short Circuit
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
368 835
In Stock
1 : 0,18000 €
Cut Tape (CT)
3 000 : 0,07113 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
2 167
In Stock
1 : 0,20000 €
Cut Tape (CT)
3 000 : 0,07915 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.6V ~ 5.5V
Not Required
1.5A
89mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature, Short Circuit
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
75 521
In Stock
1 : 0,22000 €
Cut Tape (CT)
3 000 : 0,17848 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Auto-Retry Current-Limit Recovery, Short-Circuit
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
7 669
In Stock
1 : 0,24000 €
Cut Tape (CT)
3 000 : 0,19123 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.8V ~ 5.5V
Not Required
100mA
700mOhm
Non-Inverting
Status Flag
Latch-Off Current-Limit Recovery
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
SOT-23-6
IC PWR DRIVER BIPOLAR 1:1 SOT26
Diodes Incorporated
5 827
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,09972 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
-
Bipolar
On/Off
3V ~ 5V
Not Required
430mA
-
-
-
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-26
SOT-23-6
TC7SZ00F,LJ(CT
IC PWR SWITCH P-CHANNEL 1:1 5SMV
Toshiba Semiconductor and Storage
3 851
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,10282 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
63mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SMV
SC-74A, SOT-753
SOT-23-6
IC PWR SWITCH P-CHAN 1:1 SOT26
Diodes Incorporated
2 410
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,10245 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.5V ~ 5.5V
Not Required
2A
84mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
13 431
In Stock
1 : 0,25000 €
Cut Tape (CT)
5 000 : 0,10171 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
4-XFBGA, CSPBGA
IC PWR SWITCH P-CHAN 1:1 4WCSPD
Toshiba Semiconductor and Storage
9 338
In Stock
1 : 0,25000 €
Cut Tape (CT)
5 000 : 0,10171 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
1.1V ~ 5.5V
Not Required
1A
34mOhm
Non-Inverting
Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
4-WCSPD (0.79x0.79)
4-UFBGA, WLCSP
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
56 442
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,11756 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
1A
95mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
99 870
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,12757 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2.5A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
AP3304AW6-7
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
58 008
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,12720 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
-
Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26 (Type A1)
SOT-23-6
AP22653AFDZ-7
LOAD SWITCH,W-DFN2020-6,T&R,3K
Diodes Incorporated
239 470
In Stock
927 000
Factory
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,13176 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3.5V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
W-DFN2020-6 (Type A1)
6-WDFN Exposed Pad
TSOT-23-6, TSOT-6
IC PWR SWTCH N-CHAN 1:1 TSOT23-6
Vishay Siliconix
84 116
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,13188 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.2V ~ 5.5V
Not Required
3A
46mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Reverse Current
-40°C ~ 125°C (TJ)
-
-
Surface Mount
TSOT-23-6
SOT-23-6 Thin, TSOT-23-6
SOT-23-6
LOAD SWITCH,SOT26,T&R,3K
Diodes Incorporated
55 789
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,13336 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
3V ~ 5.5V
Not Required
2.1A
65mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled, Status Flag
Current Limiting (Adjustable), Over Temperature, Over Voltage, Reverse Current, Short Circuit, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-26
SOT-23-6
SOT 23-5
IC PWR SWITCH P-CHAN 1:1 SOT23-5
Microchip Technology
49 693
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,22947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
P-Channel
On/Off
2.5V ~ 5.5V
Not Required
500mA
170mOhm
Non-Inverting
-
Current Limiting (Fixed), Over Temperature
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5
SC-74A, SOT-753
U-DFN2116-8
IC PWR SWITCH N-CHAN 1:1 8UDFN
Diodes Incorporated
47 102
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,13373 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
1.5V ~ 5.5V
Not Required
4A
19mOhm
Non-Inverting
Power Good, Slew Rate Controlled
UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
U-DFN2116-8
8-UFDFN Exposed Pad
V-DFN3020-14
IC PWR SWITCH N-CHAN 1:1 14VDFN
Diodes Incorporated
14 261
In Stock
1 : 0,31000 €
Cut Tape (CT)
3 000 : 0,13373 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.5V
Not Required
6A
17mOhm
-
Load Discharge, Slew Rate Controlled
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
V-DFN3020-14
14-WFDFN Exposed Pad
SOT-25
IC PWR SWITCH P-CHAN 1:1 SOT25
Diodes Incorporated
62 502
In Stock
1 : 0,33000 €
Cut Tape (CT)
3 000 : 0,13989 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
1
1:1
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
2A
50mOhm
Non-Inverting
Load Discharge, Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-25
SC-74A, SOT-753
15 091
In Stock
1 : 0,34000 €
Cut Tape (CT)
3 000 : 0,14604 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
-
N/P-Channel
-
2.5V ~ 5.5V
Not Required
130mA
300mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Over Temperature, Reverse Current
-40°C ~ 125°C (TA)
-
-
Surface Mount
SC-70-6
6-TSSOP, SC-88, SOT-363
8-SOP
IC PWR SWITCH P-CHANNEL 1:2 8SOP
Diodes Incorporated
2 009
In Stock
845 000
Factory
1 : 0,34000 €
Cut Tape (CT)
2 500 : 0,14357 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
USB Switch
2
1:2
High Side
P-Channel
On/Off
2.7V ~ 5.5V
Not Required
500mA
120mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOP
8-SOIC (0.154", 3.90mm Width)
TPS22995RZFR
5.5-V, 3.5-A, 20-M ON-RESISTANCE
Texas Instruments
44 151
In Stock
1 : 0,36000 €
Cut Tape (CT)
3 000 : 0,15341 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
0.4V ~ 5.5V
1.5V ~ 5.5V
3.8A
18mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 125°C (TA)
-
-
Surface Mount
6-WQFN-HR (1.25x0.85)
6-WFQFN
8 WFDFN
IC PWR SWITCH N-CHAN 1:1 8WSON
Texas Instruments
14 363
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,15832 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
1
1:1
High Side
N-Channel
On/Off
2.5V ~ 5.7V
Not Required
6A
16mOhm
Non-Inverting
Load Discharge, Slew Rate Controlled
Over Temperature
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-WSON (2x2)
8-WFDFN Exposed Pad
SC-74
IC PWR DRIVER N-CHANNEL 1:1 SC74
onsemi
38 924
In Stock
1 : 0,37000 €
Cut Tape (CT)
3 000 : 0,15549 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Relay, Solenoid Driver
2
1:1
Low Side
N-Channel
On/Off
28V (Max)
Not Required
150mA
800mOhm (Max)
-
-
-
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
SC-74
SC-74, SOT-457
Showing
of 7 245

Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.