SAW Filters

Results: 1 930
Stocking Options
Environmental Options
Media
Exclude
1 930Results

Showing
of 1 930
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Frequency - Center
Bandwidth
Insertion Loss
Ratings
Applications
Mounting Type
Package / Case
Height (Max)
Size / Dimension
Saw Filter SMT
FILTER SAW 1.582GHZ 5-SMD
Taiyo Yuden
45 392
In Stock
1 : 0,28000 €
Cut Tape (CT)
5 000 : 0,13088 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.582GHz
-
1.8dB
-
GPS
Surface Mount
5-SMD, No Lead
0.020" (0.50mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
32 415
In Stock
1 : 0,41000 €
Cut Tape (CT)
5 000 : 0,19404 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
12 831
In Stock
1 : 0,46000 €
Cut Tape (CT)
5 000 : 0,21856 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.442GHz
77.8MHz
1.4dB
-
Bluetooth, WLAN
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
5-SMD, No Lead
FILTER SAW 1.575GHZ 5-SMD
Abracon LLC
43 516
In Stock
1 : 0,65000 €
Cut Tape (CT)
3 000 : 0,32317 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.575GHz
40MHz
0.9dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.028" (0.70mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
602 441
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
866.5MHz
7MHz
2.3dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
266 075
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.7dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
44 321
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54930 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.1dB
-
General Purpose
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
23 803
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54930 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
1.5dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
7 955
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54947 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
743
In Stock
1 : 1,17000 €
Cut Tape (CT)
5 000 : 0,54930 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
14MHz
1.6dB
AEC-Q200
Remote Control
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
54 578
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
915MHz
26MHz
2.2dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
32 830
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
915MHz
26MHz
2.9dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
19 848
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.5dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
13 115
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
-
2.5dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
11 480
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
433.92MHz
1.7MHz
2dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
10 569
In Stock
1 : 1,19000 €
Cut Tape (CT)
9 000 : 0,53179 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
866.5MHz
-
2.1dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
9 849
In Stock
1 : 1,19000 €
Cut Tape (CT)
1 000 : 0,72345 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.2dB
-
General Purpose
Surface Mount
6-SMD, No Lead
0.051" (1.30mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
27 503
In Stock
1 : 1,35000 €
Cut Tape (CT)
9 000 : 0,60333 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.588GHz
56MHz
2dB
AEC-Q200
GPS
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
24 231
In Stock
1 : 1,35000 €
Cut Tape (CT)
9 000 : 0,60333 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
869MHz
2MHz
2.4dB
-
Remote Control
Surface Mount
6-SMD, No Lead
0.043" (1.10mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
22 915
In Stock
1 : 1,35000 €
Cut Tape (CT)
5 000 : 0,63552 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.589GHz
34.37MHz
1.5dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
22 080
In Stock
1 : 1,35000 €
Cut Tape (CT)
9 000 : 0,60333 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
433.92MHz
340kHz
1.9dB
AEC-Q200
Remote Control
Surface Mount
6-SMD, No Lead
0.039" (1.00mm)
0.118" L x 0.118" W (3.00mm x 3.00mm)
11 501
In Stock
1 : 1,35000 €
Cut Tape (CT)
5 000 : 0,63552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.582GHz
46.8MHz
0.8dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
9 892
In Stock
1 : 1,35000 €
Cut Tape (CT)
5 000 : 0,63552 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
1.58247GHz
46.8MHz
1.4dB
AEC-Q200
GPS
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.043" L x 0.035" W (1.10mm x 0.90mm)
8 986
In Stock
1 : 1,35000 €
Cut Tape (CT)
5 000 : 0,63552 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
2.442GHz
83.5MHz
1.8dB
AEC-Q200
Bluetooth, WLAN
Surface Mount
5-SMD, No Lead
0.018" (0.45mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
8 212
In Stock
1 : 1,35000 €
Cut Tape (CT)
5 000 : 0,63552 €
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
Surface Mount
5-SMD, No Lead
0.016" (0.40mm)
0.055" L x 0.043" W (1.40mm x 1.10mm)
Showing
of 1 930

SAW Filters


SAW (Surface Acoustic Wave) Filters are designed to remove unwanted frequencies from a circuit. Items in this family convert signal voltages into acoustic waves at one end of the device. These waves travel the length of quartz device at a specific frequency. The waves are reconverted back to signal voltages on the other end. The bandwidth range is 25kHz to 328MHz with insertion losses of 0.44dB to 23dB.