Z86E4016VSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 5,41765 €
Datasheet
44-LCC (J-Lead)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E4016VSC

DigiKey Part Number
269-1074-ND
Manufacturer
Manufacturer Product Number
Z86E4016VSC
Description
IC MCU 8BIT 4KB OTP 44PLCC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 16MHz 4KB (4K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
16MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
236 x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes