4KB (4K x 8) Microcontrollers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
23 273 In Stock | 1 : 0,48000 € Cut Tape (CT) 4 000 : 0,41255 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
4 666 In Stock | 1 : 0,56000 € Cut Tape (CT) 4 000 : 0,45092 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8 012 In Stock | 1 : 0,61000 € Cut Tape (CT) 3 000 : 0,51808 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
4 831 In Stock | 1 : 0,65000 € Cut Tape (CT) 3 000 : 0,55645 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
27 220 In Stock | 1 : 0,68000 € Cut Tape (CT) 6 000 : 0,56605 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
26 294 In Stock | 1 : 0,68000 € Cut Tape (CT) 3 000 : 0,56605 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
20 548 In Stock | 1 : 0,72000 € Cut Tape (CT) 6 000 : 0,59483 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
3 895 In Stock | 1 : 1,01000 € Cut Tape (CT) 1 500 : 0,84428 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 18 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 12x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 20-SOIC | 20-SOIC (0.295", 7.50mm Width) | |||
4 515 In Stock | 1 : 1,13000 € Tube | Tube | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | PWM | 12 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
2 603 In Stock | 1 : 1,13000 € Tray | Tray | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | PWM | 12 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 20-VQFN (3x3) | 20-VFQFN Exposed Pad | |||
3 812 In Stock | 1 : 1,20000 € Cut Tape (CT) 3 000 : 0,99778 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | PWM | 12 | 4KB (4K x 8) | FLASH | 256 x 8 | 256 x 8 | 1.7V ~ 5.5V | A/D 12x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
862 In Stock | 1 : 2,01000 € Tray | Tray | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-TQFP (10x10) | 44-TQFP | |||
835 In Stock | 1 : 2,58000 € Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 20MHz | SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 15 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 20-PDIP | 20-DIP (0.300", 7.62mm) | |||
4 414 In Stock | 1 : 2,96000 € Cut Tape (CT) 2 500 : 1,57480 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | S08 | 8-Bit | 16MHz | - | LVD, POR, PWM, WDT | 4 | 4KB (4K x 8) | FLASH | - | 256 x 8 | 2.7V ~ 5.5V | A/D 4x10b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
738 In Stock | 1 : 3,19000 € Tube | Tube | Active | Not Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Through Hole | 40-PDIP | 40-DIP (0.600", 15.24mm) | |||
13 657 In Stock | 1 : 4,58000 € Tube | Tube | Active | Verified | 8051 | 8-Bit | 24MHz | UART/USART | WDT | 32 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 4V ~ 5.5V | - | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 44-PLCC (16.6x16.6) | 44-LCC (J-Lead) | |||
1 603 In Stock | 1 : 5,89000 € Tube | Tube | Last Time Buy | Verified | HC08 | 8-Bit | 8MHz | - | LVD, POR, PWM | 13 | 4KB (4K x 8) | FLASH | - | 128 x 8 | 2.7V ~ 5.5V | A/D 4x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-TSSOP | 16-TSSOP (0.173", 4.40mm Width) | |||
1 256 In Stock | 1 : 44,77000 € Tray | Tray | Not For New Designs | Not Verified | CPU12 | 16-Bit | 8MHz | SCI, SPI | POR, WDT | 83 | 4KB (4K x 8) | EEPROM | - | 1K x 8 | 4.5V ~ 5.5V | A/D 8x8b | Internal | -40°C ~ 85°C (TA) | - | - | Surface Mount | 112-LQFP (20x20) | 112-LQFP | |||
8 125 In Stock | 1 : 0,48000 € Tube | Tube | Active | Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
8 248 In Stock | 1 : 0,52000 € Cut Tape (CT) 4 000 : 0,43173 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
27 326 In Stock | 1 : 0,53000 € Tube | Tube | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
3 913 In Stock | 1 : 0,54000 € Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
15 369 In Stock | 1 : 0,57000 € Cut Tape (CT) 4 000 : 0,46051 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, IrDA, LINbus, SPI, UART/USART | Brown-out Detect/Reset, POR, WDT | 6 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 6x10b; D/A 1x8b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
31 792 In Stock | 1 : 0,61000 € Tube | Tube | Active | Not Verified | AVR | 8-Bit | 20MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 1.8V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 105°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) | |||
13 858 In Stock | 1 : 0,63000 € Cut Tape (CT) 3 000 : 0,52767 € Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | AVR | 8-Bit | 16MHz | I2C, SPI, UART/USART | Brown-out Detect/Reset, POR, PWM, WDT | 12 | 4KB (4K x 8) | FLASH | 128 x 8 | 256 x 8 | 2.7V ~ 5.5V | A/D 10x10b | Internal | -40°C ~ 125°C (TA) | - | - | Surface Mount | 14-SOIC | 14-SOIC (0.154", 3.90mm Width) |