


SMCJ350A-AT/TR7 | |
---|---|
DigiKey Part Number | 13-SMCJ350A-AT/TR7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ350A-AT/TR7 |
Description | TVS DIODE 350VWM 567VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 350V | |
Voltage - Breakdown (Min) | 391V | |
Voltage - Clamping (Max) @ Ipp | 567V | |
Current - Peak Pulse (10/1000µs) | 2.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,17016 € | 85,08 € |
1 000 | 0,15460 € | 154,60 € |
1 500 | 0,14659 € | 219,88 € |
2 500 | 0,13752 € | 343,80 € |
3 500 | 0,13212 € | 462,42 € |
5 000 | 0,12684 € | 634,20 € |
12 500 | 0,11518 € | 1 439,75 € |
25 000 | 0,11224 € | 2 806,00 € |
Unit Price without VAT: | 0,17016 € |
---|---|
Unit Price with VAT: | 0,20419 € |