5.0SMDJ90CA/TR13
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5.0SMDJ90CA/TR13
DO-214AB

SMCJ350A/TR13

DigiKey Part Number
13-SMCJ350A/TR13TR-ND - Tape & Reel (TR)
13-SMCJ350A/TR13CT-ND - Cut Tape (CT)
13-SMCJ350A/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMCJ350A/TR13
Description
TVS DIODE 350VWM 567VC DO214AB
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
567V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
350V
Voltage - Breakdown (Min)
391V
Voltage - Clamping (Max) @ Ipp
567V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 867
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,57000 €0,57 €
100,35300 €3,53 €
1000,22680 €22,68 €
5000,17200 €86,00 €
1 0000,15431 €154,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,13182 €395,46 €
6 0000,12049 €722,94 €
9 0000,11471 €1 032,39 €
15 0000,10822 €1 623,30 €
21 0000,10438 €2 191,98 €
30 0000,10149 €3 044,70 €
Manufacturers Standard Package
Unit Price without VAT:0,57000 €
Unit Price with VAT:0,68400 €