Parametric Equivalent
Parametric Equivalent

| SJD12A15L01-R85 | |
|---|---|
| DigiKey Part Number | 13-SJD12A15L01-R85TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SJD12A15L01-R85 | 
| Description | TVS DIODE 15VWM 24.4VC SOD123S | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 8.2A Ipp Tvs Diode Surface Mount SOD-123S | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 8.2A | |
| Power - Peak Pulse | 200W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-219AA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,05493 € | 164,79 € | 
| 6 000 | 0,05006 € | 300,36 € | 
| 9 000 | 0,04755 € | 427,95 € | 
| 15 000 | 0,04472 € | 670,80 € | 
| 21 000 | 0,04303 € | 903,63 € | 
| 30 000 | 0,04138 € | 1 241,40 € | 
| 75 000 | 0,03799 € | 2 849,25 € | 
| Unit Price without VAT: | 0,05493 € | 
|---|---|
| Unit Price with VAT: | 0,06592 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France