Parametric Equivalent

| SMF4L15A-7 | |
|---|---|
| DigiKey Part Number | 31-SMF4L15A-7TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | SMF4L15A-7 | 
| Description | TVS DIODE 15VWM 24.4VC DO219AA | 
| Manufacturer Standard Lead Time | 20 Weeks | 
| Customer Reference | |
| Detailed Description | 24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount DO-219AA | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 15V | |
| Voltage - Breakdown (Min) | 16.7V | |
| Voltage - Clamping (Max) @ Ipp | 24.4V | |
| Current - Peak Pulse (10/1000µs) | 16.4A | |
| Power - Peak Pulse | 400W | |
| Power Line Protection | No | |
| Applications | - | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 175°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-219AA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | 0,07993 € | 239,79 € | 
| 6 000 | 0,07246 € | 434,76 € | 
| 9 000 | 0,06864 € | 617,76 € | 
| 15 000 | 0,06436 € | 965,40 € | 
| 21 000 | 0,06182 € | 1 298,22 € | 
| 30 000 | 0,05936 € | 1 780,80 € | 
| 75 000 | 0,05465 € | 4 098,75 € | 
| Unit Price without VAT: | 0,07993 € | 
|---|---|
| Unit Price with VAT: | 0,09592 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France