
P6SMB550CA/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB550CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA/TR13 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,08100 € | 243,00 € |
| 6 000 | 0,07426 € | 445,56 € |
| 9 000 | 0,07079 € | 637,11 € |
| 15 000 | 0,06688 € | 1 003,20 € |
| 21 000 | 0,06455 € | 1 355,55 € |
| 30 000 | 0,06227 € | 1 868,10 € |
| 75 000 | 0,06103 € | 4 577,25 € |
| Unit Price without VAT: | 0,08100 € |
|---|---|
| Unit Price with VAT: | 0,09720 € |


