
P6SMB550CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB550CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB550CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB550CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB550CA/TR7 |
Description | TVS DIODE 467VWM 760VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 760V Clamp 800mA Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 467V | |
Voltage - Breakdown (Min) | 522.5V | |
Voltage - Clamping (Max) @ Ipp | 760V | |
Current - Peak Pulse (10/1000µs) | 800mA | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23000 € | 2,30 € |
| 100 | 0,14510 € | 14,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10836 € | 54,18 € |
| 1 000 | 0,09648 € | 96,48 € |
| 1 500 | 0,09042 € | 135,63 € |
| 2 500 | 0,08360 € | 209,00 € |
| 3 500 | 0,07955 € | 278,43 € |
| 5 000 | 0,07562 € | 378,10 € |
| 12 500 | 0,06698 € | 837,25 € |
| 25 000 | 0,06163 € | 1 540,75 € |
| 50 000 | 0,05714 € | 2 857,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

