P6SMB39A-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 5 780
Unit Price: 0,33000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 5 950
Unit Price: 0,29000 €
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,07904 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,10323 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 16 710
Unit Price: 0,28000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 11 906
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 6 000
Unit Price: 0,35000 €
Datasheet

Parametric Equivalent


NextGen Components
In Stock: 4 800 000
Unit Price: 0,11042 €
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: 0,09611 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 2 268
Unit Price: 0,41000 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,09028 €
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: 0,09948 €
Datasheet

Parametric Equivalent


Panjit International Inc.
In Stock: 800
Unit Price: 0,75000 €
Datasheet
D0-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39A-AT/TR7

DigiKey Part Number
13-P6SMB39A-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB39A-AT/TR7
Description
TVS DIODE 33.3VWM 53.9V DO214AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33.3V
Voltage - Breakdown (Min)
37.1V
Voltage - Clamping (Max) @ Ipp
53.9V
Current - Peak Pulse (10/1000µs)
11.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,08308 €41,54 €
1 0000,07477 €74,77 €
1 5000,07047 €105,71 €
2 5000,06558 €163,95 €
3 5000,06266 €219,31 €
5 0000,05980 €299,00 €
12 5000,05347 €668,38 €
25 0000,04951 €1 237,75 €
50 0000,04616 €2 308,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08308 €
Unit Price with VAT:0,09970 €