
P6SMB39A/TR13 | |
|---|---|
DigiKey Part Number | 13-P6SMB39A/TR13TR-ND - Tape & Reel (TR) 13-P6SMB39A/TR13CT-ND - Cut Tape (CT) 13-P6SMB39A/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB39A/TR13 |
Description | TVS DIODE 33.3VWM 53.9V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 53.9V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 10 | 0,17800 € | 1,78 € |
| 100 | 0,11190 € | 11,19 € |
| 500 | 0,08282 € | 41,41 € |
| 1 000 | 0,07344 € | 73,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06148 € | 184,44 € |
| 6 000 | 0,05545 € | 332,70 € |
| 9 000 | 0,05237 € | 471,33 € |
| 15 000 | 0,04891 € | 733,65 € |
| 21 000 | 0,04686 € | 984,06 € |
| 30 000 | 0,04487 € | 1 346,10 € |
| 75 000 | 0,04049 € | 3 036,75 € |
| 150 000 | 0,03936 € | 5 904,00 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,34800 € |

