


CC0805KKX7R9BB394 | |
|---|---|
DigiKey Part Number | 13-CC0805KKX7R9BB394TR-ND - Tape & Reel (TR) 13-CC0805KKX7R9BB394CT-ND - Cut Tape (CT) 13-CC0805KKX7R9BB394DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KKX7R9BB394 |
Description | CAP CER 0.39UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KKX7R9BB394 Models |
Category | Voltage - Rated |
Mfr | Temperature Coefficient |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C394K5RACTU | KEMET | 1 548 | 399-C0805C394K5RACTUCT-ND | 0,53000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09700 € | 0,97 € |
| 50 | 0,06900 € | 3,45 € |
| 100 | 0,06040 € | 6,04 € |
| 500 | 0,04604 € | 23,02 € |
| 1 000 | 0,04161 € | 41,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,03442 € | 103,26 € |
| 6 000 | 0,03188 € | 191,28 € |
| 9 000 | 0,03060 € | 275,40 € |
| 15 000 | 0,02919 € | 437,85 € |
| 21 000 | 0,02837 € | 595,77 € |
| 30 000 | 0,02758 € | 827,40 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20400 € |

