


C0805C394K5RACTU | |
|---|---|
DigiKey Part Number | 399-C0805C394K5RACTUTR-ND - Tape & Reel (TR) 399-C0805C394K5RACTUCT-ND - Cut Tape (CT) 399-C0805C394K5RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C394K5RACTU |
Description | CAP CER 0.39UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C394K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.043" (1.10mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 10 | 0,32600 € | 3,26 € |
| 50 | 0,24680 € | 12,34 € |
| 100 | 0,22230 € | 22,23 € |
| 500 | 0,18102 € | 90,51 € |
| 1 000 | 0,16828 € | 168,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15483 € | 387,07 € |
| 5 000 | 0,14672 € | 733,60 € |
| 7 500 | 0,14266 € | 1 069,95 € |
| 12 500 | 0,13816 € | 1 727,00 € |
| 17 500 | 0,13553 € | 2 371,78 € |
| 25 000 | 0,13300 € | 3 325,00 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,63600 € |

