CC0603ZRY5V9BB153 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04357 €
Datasheet
0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC0603ZRY5V9BB153

DigiKey Part Number
311-4121-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC0603ZRY5V9BB153
Description
CAP CER 0.015UF 50V Y5V 0603
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CC0603ZRY5V9BB153 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-30°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
-20%, +80%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035G153ZAT2AKYOCERA AVX0478-06035G153ZAT2ATR-ND0,04357 €Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,01517 €60,68 €
Manufacturers Standard Package
Unit Price without VAT:0,01517 €
Unit Price with VAT:0,01820 €