06035G153ZAT2A is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: 0,01517 €
Datasheet
Image for 06035G153ZAT2A is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035G153ZAT2A

DigiKey Part Number
478-06035G153ZAT2ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
06035G153ZAT2A
Description
CAP CER 0.015UF 50V Y5V 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
0.015 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035G153ZAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
-20%, +80%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-30°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04357 €174,28 €
Manufacturers Standard Package
Unit Price without VAT:0,04357 €
Unit Price with VAT:0,05228 €