


AC0603KRX7R8BB223 | |
|---|---|
DigiKey Part Number | 311-3113-2-ND - Tape & Reel (TR) 311-3113-1-ND - Cut Tape (CT) 311-3113-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R8BB223 |
Description | CAP CER 0.022UF 25V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R8BB223 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603KRX7R9BB223 | YAGEO | 16 487 | 311-3119-1-ND | 0,10000 € | Upgrade |
| 06035F223K4T2A | KYOCERA AVX | 5 295 | 478-KAM15AR81H223KTCT-ND | 0,23000 € | Upgrade |
| C0603C223K1RACAUTO | KEMET | 7 287 | 399-6872-1-ND | 0,08000 € | Upgrade |
| C0603C223K5RACAUTO | KEMET | 31 334 | 399-6874-1-ND | 0,10000 € | Upgrade |
| CGA3E2X7R1H223K080AA | TDK | 922 835 | 445-5663-1-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04800 € | 0,48 € |
| 50 | 0,03340 € | 1,67 € |
| 100 | 0,02860 € | 2,86 € |
| 500 | 0,02100 € | 10,50 € |
| 1 000 | 0,01866 € | 18,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,01430 € | 57,20 € |
| 8 000 | 0,01307 € | 104,56 € |
| 12 000 | 0,01245 € | 149,40 € |
| 20 000 | 0,01177 € | 235,40 € |
| 28 000 | 0,01137 € | 318,36 € |
| 40 000 | 0,01099 € | 439,60 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09600 € |

