0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035F223K4T2A

DigiKey Part Number
478-KAM15AR81H223KTTR-ND - Tape & Reel (TR)
478-KAM15AR81H223KTCT-ND - Cut Tape (CT)
478-KAM15AR81H223KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035F223K4T2A
Description
CAP CER 0.022UF 50V X8R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±10% 50V Ceramic Capacitor X8R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035F223K4T2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C
Mfr
Features
High Temperature
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Applications
Capacitance
Mounting Type
Tolerance
±10%
Package / Case
0603 (1608 Metric)
Voltage - Rated
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Temperature Coefficient
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,23000 €0,23 €
100,13300 €1,33 €
500,09600 €4,80 €
1000,08470 €8,47 €
5000,06568 €32,84 €
1 0000,05982 €59,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05105 €204,20 €
8 0000,04780 €382,40 €
12 0000,04617 €554,04 €
20 0000,04436 €887,20 €
28 0000,04330 €1 212,40 €
40 0000,04229 €1 691,60 €
Manufacturers Standard Package
Unit Price without VAT:0,23000 €
Unit Price with VAT:0,27600 €