


5.0SMDJ60CA/TR13 | |
|---|---|
DigiKey Part Number | 13-5.0SMDJ60CA/TR13TR-ND - Tape & Reel (TR) 13-5.0SMDJ60CA/TR13CT-ND - Cut Tape (CT) 13-5.0SMDJ60CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMDJ60CA/TR13 |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 51.7A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 60V | Supplier Device Package |
Voltage - Breakdown (Min) 66.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 96.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5.0SMCJ60CA | SMC Diode Solutions | 2 380 | 1655-5.0SMCJ60CACT-ND | 0,97000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,33100 € | 3,31 € |
| 25 | 0,29520 € | 7,38 € |
| 100 | 0,25680 € | 25,68 € |
| 250 | 0,23836 € | 59,59 € |
| 500 | 0,22734 € | 113,67 € |
| 1 000 | 0,21821 € | 218,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20816 € | 624,48 € |
| 6 000 | 0,19183 € | 1 150,98 € |
| 9 000 | 0,18351 € | 1 651,59 € |
| 15 000 | 0,17678 € | 2 651,70 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,56400 € |

