


5.0SMCJ60CA | |
|---|---|
DigiKey Part Number | 1655-5.0SMCJ60CATR-ND - Tape & Reel (TR) 1655-5.0SMCJ60CACT-ND - Cut Tape (CT) 1655-5.0SMCJ60CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5.0SMCJ60CA |
Description | TVS DIODE 60VWM 96.8VC DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96.8V Clamp 51.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 96.8V |
Mfr | Current - Peak Pulse (10/1000µs) 51.7A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 60V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 66.7V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,25287 € | 758,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 10 | 0,60900 € | 6,09 € |
| 100 | 0,39930 € | 39,93 € |
| 500 | 0,30944 € | 154,72 € |
| 1 000 | 0,28050 € | 280,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,05000 € | 1,05 € |
| 10 | 0,65700 € | 6,57 € |
| 100 | 0,43120 € | 43,12 € |
| 500 | 0,33420 € | 167,10 € |
| 1 000 | 0,30294 € | 302,94 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,16400 € |

