
P4KE130CA/B | |
|---|---|
DigiKey Part Number | 13-P4KE130CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P4KE130CA/B |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04741 € | 142,23 € |
| 6 000 | 0,04311 € | 258,66 € |
| 9 000 | 0,04090 € | 368,10 € |
| 15 000 | 0,03839 € | 575,85 € |
| 21 000 | 0,03690 € | 774,90 € |
| 30 000 | 0,03544 € | 1 063,20 € |
| 75 000 | 0,03222 € | 2 416,50 € |
| 150 000 | 0,03168 € | 4 752,00 € |
| Unit Price without VAT: | 0,04741 € |
|---|---|
| Unit Price with VAT: | 0,05689 € |


