
P4KE130CA/TR13 | |
---|---|
DigiKey Part Number | 13-P4KE130CA/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P4KE130CA/TR13 |
Description | TVS DIODE 111VWM 179VC DO204AL |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 2.3A Ipp Tvs Diode Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 2.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-204AL, DO-41, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | 0,04417 € | 220,85 € |
10 000 | 0,04036 € | 403,60 € |
15 000 | 0,03839 € | 575,85 € |
25 000 | 0,03617 € | 904,25 € |
35 000 | 0,03485 € | 1 219,75 € |
50 000 | 0,03356 € | 1 678,00 € |
125 000 | 0,03169 € | 3 961,25 € |
Unit Price without VAT: | 0,04417 € |
---|---|
Unit Price with VAT: | 0,05300 € |