


1.5SMC400CA-AT/13 | |
|---|---|
DigiKey Part Number | 13-1.5SMC400CA-AT/13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5SMC400CA-AT/13 |
Description | TVS DIODE 342VWM 548VC DO214AB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 548V Clamp 2.8A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 342V | |
Voltage - Breakdown (Min) | 380V | |
Voltage - Clamping (Max) @ Ipp | 548V | |
Current - Peak Pulse (10/1000µs) | 2.8A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14084 € | 422,52 € |
| 6 000 | 0,13023 € | 781,38 € |
| 9 000 | 0,12479 € | 1 123,11 € |
| 15 000 | 0,11865 € | 1 779,75 € |
| 21 000 | 0,11853 € | 2 489,13 € |
| Unit Price without VAT: | 0,14084 € |
|---|---|
| Unit Price with VAT: | 0,16901 € |


