
1.5KE220A/TR13 | |
---|---|
DigiKey Part Number | 13-1.5KE220A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1.5KE220A/TR13 |
Description | TVS DIODE 185VWM 328VC DO201 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 328V Clamp 4.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 185V | |
Voltage - Breakdown (Min) | 209V | |
Voltage - Clamping (Max) @ Ipp | 328V | |
Current - Peak Pulse (10/1000µs) | 4.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 0,11033 € | 132,40 € |
2 400 | 0,10057 € | 241,37 € |
3 600 | 0,09555 € | 343,98 € |
6 000 | 0,08987 € | 539,22 € |
8 400 | 0,08648 € | 726,43 € |
12 000 | 0,08318 € | 998,16 € |
30 000 | 0,07657 € | 2 297,10 € |
Unit Price without VAT: | 0,11033 € |
---|---|
Unit Price with VAT: | 0,13240 € |