Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade



865250640007 | |
|---|---|
DigiKey Part Number | 732-8325-2-ND - Tape & Reel (TR) 732-8325-1-ND - Cut Tape (CT) 732-8325-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865250640007 |
Description | CAP ALUM 3.3UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 865250640007 Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 17 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 25.5 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 865060640003 | Würth Elektronik | 9 479 | 732-8543-1-ND | 0,16000 € | Direct |
| 865080640003 | Würth Elektronik | 0 | 732-865080640003CT-ND | 0,17000 € | Direct |
| 865230640007 | Würth Elektronik | 680 | 732-8272-1-ND | 0,19000 € | Direct |
| AVE335M50B12T-F | Cornell Dubilier Knowles | 0 | 338-1818-2-ND | 0,00000 € | Direct |
| EMVA500ADA3R3MD55G | Chemi-Con | 0 | 565-EMVA500ADA3R3MD55GTR-ND | 0,06352 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 50 | 0,21680 € | 10,84 € |
| 100 | 0,18870 € | 18,87 € |
| 250 | 0,16744 € | 41,86 € |
| 500 | 0,14704 € | 73,52 € |
| 1 000 | 0,14023 € | 140,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,14024 € | 280,48 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30000 € |













