



74405024033 | |
|---|---|
DigiKey Part Number | 732-10777-2-ND - Tape & Reel (TR) 732-10777-1-ND - Cut Tape (CT) 732-10777-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74405024033 |
Description | FIXED IND 3.3UH 1.3A 163 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.3 A 163mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74405024033 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 163mOhm Max |
Series | Frequency - Self Resonant 37MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package SMD |
Tolerance ±20% | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.047" (1.20mm) |
Current - Saturation (Isat) 2.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 € | 0,57 € |
| 50 | 0,47260 € | 23,63 € |
| 100 | 0,35950 € | 35,95 € |
| 1 000 | 0,31276 € | 312,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,30257 € | 605,14 € |
| Unit Price without VAT: | 0,57000 € |
|---|---|
| Unit Price with VAT: | 0,68400 € |

