1.3 A Fixed Inductors

Results: 1 193
Manufacturer
Abracon LLCAmgis, LLCArlitech Electronic Corp.Bourns Inc.CoilcraftDelevanDelta Electronics/ComponentsDelta Electronics/CyntecEaton - Electronics DivisionECS Inc.EPCOS - TDK ElectronicsGowanda Electronics
Series
-0402DF0402HP0420CDMCB/DS0603DC0603HP0603LS06X080805CLH08X1009D1008CQ
Packaging
-BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-Drum CoreDrum Core, WirewoundMoldedMultilayerToroidalWirewound
Material - Core
-Alloy PowderCarbonyl PowderCeramicCeramic, FerriteFerriteIronIron AlloyIron PowderMetalMetal CompositeNickel Zinc Ferrite (NiZn)Non-MagneticPhenolic
Inductance
1 nH1.2 nH2.5 nH2.7 nH4.3 nH4.7 nH5.1 nH5.6 nH6.8 nH7.5 nH8.2 nH8.6 nH
Tolerance
-20%, +40%±0.2nH±0.3nH±0.5nH±1%±2%±3%±5%±10%±15%±20%±25%±30%±35%
Current - Saturation (Isat)
180mA250mA300mA450mA480mA500mA510mA530mA550mA580mA610mA640mA
Shielding
Semi-ShieldedShieldedUnshielded
DC Resistance (DCR)
20mOhm Max21mOhm Max22mOhm Max27mOhm Max29mOhm Max30mOhm Max36mOhm Max38mOhm38mOhm Max39.6mOhm Max41mOhm Max43mOhm
Q @ Freq
3.4 @ 800kHz6 @ 100kHz7 @ 100MHz7 @ 7.96MHz8 @ 1MHz8 @ 7.96MHz8.8 @ 2.52MHz9 @ 100MHz9 @ 2.52MHz9 @ 7.96MHz9.624 @ 7.96MHz10 @ 100kHz
Frequency - Self Resonant
1MHz1.3MHz1.7MHz1.9MHz2.1MHz2.2MHz2.8MHz3MHz3.2MHz3.6MHz3.8MHz3.9MHz
Ratings
-AEC-Q200
Operating Temperature
-55°C ~ 105°C-55°C ~ 125°C-55°C ~ 130°C-55°C ~ 150°C-55°C ~ 155°C-55°C ~ 165°C-55°C ~ 85°C-50°C ~ 150°C-40°C ~ 100°C-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 130°C
Inductance Frequency - Test
1 Hz1 kHz10 kHz100 kHz796 kHz800 kHz1 MHz2 MHz2.5 MHz2.52 MHz3 MHz7.9 MHz
Mounting Type
Surface MountThrough Hole
Package / Case
2-SMD2-SMD, J-Lead8-SMD, Gull Wing10-SMD, Gull Wing0201 (0603 Metric)0402 (1005 Metric)0402 (1006 Metric)0603 (1608 Metric)0805 (2012 Metric)0805 (2015 Metric)0806 (2016 Metric)1007 (2518 Metric)
Supplier Device Package
2-SMD10-SMT0201 (0603 Metric)04020402 (1005 Metric)0402 (1006 Metric)06030603 (1608 Metric)08050805 (2012 Metric)08060806 (2016 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)0.039" L x 0.020" W (1.00mm x 0.50mm)0.039" L x 0.022" W (1.00mm x 0.55mm)0.039" L x 0.024" W (1.00mm x 0.60mm)0.040" L x 0.022" W (1.02mm x 0.55mm)0.043" L x 0.024" W (1.10mm x 0.60mm)0.043" L x 0.028" W (1.10mm x 0.70mm)0.044" L x 0.026" W (1.11mm x 0.66mm)0.045" L x 0.028" W (1.15mm x 0.70mm)0.047" L x 0.025" W (1.19mm x 0.64mm)0.050" L x 0.030" W (1.27mm x 0.76mm)0.055" L x 0.045" W (1.40mm x 1.15mm)
Height - Seated (Max)
0.013" (0.33mm)0.022" (0.55mm)0.024" (0.60mm)0.024" (0.61mm)0.026" (0.65mm)0.026" (0.66mm)0.028" (0.70mm)0.031" (0.80mm)0.035" (0.89mm)0.037" (0.95mm)0.039" (1.00mm)0.040" (1.02mm)
Stocking Options
Environmental Options
Media
Marketplace Product
1 193Results
Applied FiltersRemove All

Showing
of 1 193
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Material - Core
Inductance
Tolerance
Current Rating (Amps)
Current - Saturation (Isat)
Shielding
DC Resistance (DCR)
Q @ Freq
Frequency - Self Resonant
Ratings
Operating Temperature
Inductance Frequency - Test
Features
Mounting Type
Package / Case
Supplier Device Package
Size / Dimension
Height - Seated (Max)
MCOIL, MA Series
MAMK2520T4R7M
FIXED IND 4.7UH 1.3A 260MOHM SMD
Taiyo Yuden
513 496
In Stock
1 : 0,13000 €
Cut Tape (CT)
3 000 : 0,06151 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Metal
4.7 µH
±20%
1.3 A
1.5A
Shielded
260mOhm Max
-
-
-
-40°C ~ 105°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.047" (1.20mm)
1008(LQM2HP)
LQM2HPN2R2MG0L
FIXED IND 2.2UH 1.3A 100MOHM SMD
Murata Electronics
93 519
In Stock
1 : 0,20000 €
Cut Tape (CT)
3 000 : 0,08283 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
100mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
CVH252009
CVH252009-2R2M
FIXED IND 2.2UH 1.3A 80 MOHM SMD
Bourns Inc.
44 223
In Stock
1 : 0,25000 €
Cut Tape (CT)
3 000 : 0,10471 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
80mOhm Max
-
40MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21PN2R2MGHL
FIXED IND 2.2UH 1.3A 156MOHM SMD
Murata Electronics
2 804
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,11506 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
450mA
Shielded
156mOhm Max
-
40MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
0603 (1608 Metric) MCoil MC Series
MCKK1608T1R0MN
FIXED IND 1UH 1.3A 123 MOHM SMD
Taiyo Yuden
20 119
In Stock
1 : 0,30000 €
Cut Tape (CT)
3 000 : 0,12380 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Metal
1 µH
±20%
1.3 A
2A
Shielded
123mOhm Max
-
-
-
-40°C ~ 125°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.039" (1.00mm)
VLS25201x/VLS201610ET/VLS252012ET
VLS252012ET-2R2M
FIXED IND 2.2UH 1.3A 154MOHM SMD
TDK Corporation
2 371
In Stock
1 : 0,30000 €
Cut Tape (CT)
2 000 : 0,11022 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Drum Core, Wirewound
Ferrite
2.2 µH
±20%
1.3 A
1.55A
Shielded
154mOhm Max
-
-
-
-40°C ~ 105°C
1 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
FIXED IND 47UH 1.3A 299 MOHM SMD
VLS6045EX-470M
FIXED IND 47UH 1.3A 299 MOHM SMD
TDK Corporation
49 536
In Stock
1 : 0,37000 €
Cut Tape (CT)
1 500 : 0,16123 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.3 A
1.8A
Shielded
230mOhm
-
-
-
-40°C ~ 105°C
100 kHz
-
Surface Mount
Nonstandard
-
0.236" L x 0.236" W (6.00mm x 6.00mm)
0.177" (4.50mm)
IFSC-1515AH SERIES
IFSC1515AHER100M01
FIXED IND 10UH 1.3A 170 MOHM SMD
Vishay Dale
26 069
In Stock
1 : 0,40000 €
Cut Tape (CT)
2 000 : 0,17447 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
10 µH
±20%
1.3 A
1.3A
Shielded
170mOhm Max
-
-
-
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.157" L x 0.157" W (4.00mm x 4.00mm)
0.075" (1.90mm)
CDRH5D Series
CDRH5D28NP-100NC
FIXED IND 10UH 1.3A 65 MOHM SMD
Sumida America Components Inc.
41 953
In Stock
1 : 0,61000 €
Cut Tape (CT)
2 000 : 0,26228 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±30%
1.3 A
-
Shielded
65mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.224" L x 0.224" W (5.70mm x 5.70mm)
0.118" (3.00mm)
SRR4018 Series
SRR4018-100Y
FIXED IND 10UH 1.3A 150 MOHM SMD
Bourns Inc.
46 159
In Stock
1 : 0,71000 €
Cut Tape (CT)
800 : 0,34068 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
10 µH
±30%
1.3 A
1A
Shielded
150mOhm Max
10 @ 2.52MHz
38MHz
-
-40°C ~ 125°C
100 kHz
-
Surface Mount
1919 (4848 Metric)
-
0.189" L x 0.189" W (4.80mm x 4.80mm)
0.079" (2.00mm)
B82432T
B82432T1102K000
FIXED IND 1UH 1.3A 80 MOHM SMD
EPCOS - TDK Electronics
31 236
In Stock
1 : 0,75000 €
Cut Tape (CT)
2 500 : 0,28360 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
1 µH
±10%
1.3 A
-
Unshielded
80mOhm Max
10 @ 7.96MHz
110MHz
AEC-Q200
-55°C ~ 150°C
7.96 MHz
-
Surface Mount
2-SMD, J-Lead
1812 (4532 Metric)
0.177" L x 0.126" W (4.50mm x 3.20mm)
0.134" (3.40mm)
CDRH4D22HPNP SERIES
CDRH4D22HPNP-100MC
FIXED IND 10UH 1.3A 143.8MOHM SM
Sumida America Components Inc.
14 032
In Stock
1 : 0,81000 €
Cut Tape (CT)
2 000 : 0,35456 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Ferrite
10 µH
±20%
1.3 A
1.5A
Shielded
143.8mOhm Max
-
-
-
-40°C ~ 100°C
100 kHz
-
Surface Mount
Nonstandard
-
0.185" L x 0.185" W (4.70mm x 4.70mm)
0.094" (2.40mm)
744040z2zzz
74404032047
FIXED IND 4.7UH 1.3A 96 MOHM SMD
Würth Elektronik
4 214
In Stock
1 : 1,08000 €
Cut Tape (CT)
2 000 : 0,61068 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
4.7 µH
±20%
1.3 A
1.2A
Shielded
96mOhm
-
50MHz
AEC-Q200
-40°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
3015
0.118" L x 0.118" W (3.00mm x 3.00mm)
0.059" (1.50mm)
CDRH125 Series
CDRH125NP-101MC
FIXED IND 100UH 1.3A 160MOHM SMD
Sumida America Components Inc.
7 014
In Stock
1 : 1,21000 €
Cut Tape (CT)
500 : 0,61674 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
100 µH
±20%
1.3 A
-
Shielded
160mOhm Max
-
-
-
-40°C ~ 100°C
1 kHz
-
Surface Mount
Nonstandard
-
0.472" L x 0.472" W (12.00mm x 12.00mm)
0.236" (6.00mm)
ECS-MPI4040
ECS-MPI4040R4-220-R
FIXED IND 22UH 1.3A 316 MOHM SMD
ECS Inc.
26 748
In Stock
1 : 1,25000 €
Cut Tape (CT)
3 000 : 0,51622 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
22 µH
±20%
1.3 A
1.8A
Shielded
316mOhm
-
-
AEC-Q200
-55°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.175" L x 0.160" W (4.45mm x 4.06mm)
0.079" (2.00mm)
LQW18AS4N3G0CD
LQW18AN24NG80D
FIXED IND 24NH 1.3A 0.086OHM SMD
Murata Electronics
10 531
In Stock
1 : 0,17000 €
Cut Tape (CT)
4 000 : 0,06786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
24 nH
±2%
1.3 A
-
Unshielded
86mOhm Max
40 @ 250MHz
3.45GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
LQW18AS4N3G0CD
LQW18AN22NG80D
FIXED IND 22NH 1.3A 0.086OHM SMD
Murata Electronics
8 195
In Stock
1 : 0,17000 €
Cut Tape (CT)
4 000 : 0,06786 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
22 nH
±2%
1.3 A
-
Unshielded
86mOhm Max
40 @ 250MHz
3.45GHz
-
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM21PN1R0NGRD
FIXED IND 1UH 1.3A 82.5 MOHM SMD
Murata Electronics
40 636
In Stock
1 : 0,20000 €
Cut Tape (CT)
4 000 : 0,08034 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±30%
1.3 A
-
Shielded
82.5mOhm Max
-
50MHz
-
-55°C ~ 125°C
1 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
22uH 10% B78108E Series
B78108E1223K009
FIXED IND 22UH 1.3A 350 MOHM TH
EPCOS - TDK Electronics
23 201
In Stock
1 : 0,23000 €
Cut Tape (CT)
2 500 : 0,10550 €
Tape & Box (TB)
Cut Tape (CT)
Tape & Box (TB)
Active
Drum Core, Wirewound
Ferrite
22 µH
±10%
1.3 A
1.25A
Unshielded
350mOhm Max
40 @ 796kHz
12MHz
-
-55°C ~ 125°C
100 kHz
-
Through Hole
Axial
-
0.157" Dia x 0.374" L (4.00mm x 9.50mm)
-
LQW18AS4N3G0CD
LQW18AN22NG8ZD
FIXED IND 22NH 1.3A 0.086OHM SMD
Murata Electronics
10 339
In Stock
1 : 0,23000 €
Cut Tape (CT)
4 000 : 0,09254 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Non-Magnetic
22 nH
±2%
1.3 A
-
Unshielded
86mOhm Max
40 @ 250MHz
3.45GHz
AEC-Q200
-55°C ~ 125°C
100 MHz
-
Surface Mount
0603 (1608 Metric)
-
0.065" L x 0.039" W (1.65mm x 0.99mm)
0.039" (1.00mm)
Chip Ferrite Bead Black Field
LQM18PN1R0MFHD
FIXED IND 1UH 1.3A 163 MOHM SMD
Murata Electronics
12 347
In Stock
1 : 0,24000 €
Cut Tape (CT)
4 000 : 0,09522 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
1 µH
±20%
1.3 A
550mA
Shielded
163mOhm Max
-
100MHz
-
-40°C ~ 85°C
1 MHz
-
Surface Mount
0603 (1608 Metric)
0603 (1608 Metric)
0.063" L x 0.031" W (1.60mm x 0.80mm)
0.037" (0.95mm)
NR Series, SMD
NRS8030T470MJGJ
FIXED IND 47UH 1.3A 221 MOHM SMD
Taiyo Yuden
62 888
In Stock
1 : 0,27000 €
Cut Tape (CT)
1 000 : 0,14429 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
47 µH
±20%
1.3 A
1.1A
Shielded
221mOhm Max
-
11MHz
-
-25°C ~ 125°C
100 kHz
-
Surface Mount
Nonstandard
-
0.315" L x 0.315" W (8.00mm x 8.00mm)
0.118" (3.00mm)
MLP2012
MLP2012HR47MT0S1
FIXED IND 470NH 1.3A 91 MOHM SMD
TDK Corporation
9 761
In Stock
1 : 0,27000 €
Cut Tape (CT)
4 000 : 0,10749 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
470 nH
±20%
1.3 A
-
Shielded
91mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
0805 (2012 Metric)
0805 (2012 Metric)
0.079" L x 0.049" W (2.00mm x 1.25mm)
0.039" (1.00mm)
MLP2520
MLP2520H2R2MT0S1
FIXED IND 2.2UH 1.3A 117MOHM SMD
TDK Corporation
3 273
In Stock
1 : 0,28000 €
Cut Tape (CT)
3 000 : 0,12206 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Multilayer
Ferrite
2.2 µH
±20%
1.3 A
-
Shielded
117mOhm Max
-
-
-
-40°C ~ 125°C
2 MHz
-
Surface Mount
1008 (2520 Metric)
1008 (2520 Metric)
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.039" (1.00mm)
ASPI-251x
ASPI-2515-3R3M-T2
FIXED IND 3.3UH 1.3A 138MOHM SMD
Abracon LLC
25 595
In Stock
1 : 0,29000 €
Cut Tape (CT)
2 000 : 0,12770 €
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Drum Core, Wirewound
Ferrite
3.3 µH
±20%
1.3 A
1.35A
Shielded
138mOhm
-
-
-
-25°C ~ 120°C
100 kHz
-
Surface Mount
Nonstandard
-
0.098" L x 0.079" W (2.50mm x 2.00mm)
0.059" (1.50mm)
Showing
of 1 193

1.3 A Fixed Inductors


An inductor, also known as a coil, choke, or reactor, is a passive two-terminal electrical component that stores energy in a magnetic field when electric current flows through it. When the current changes, the magnetic field induces a voltage in the conductor. The induced voltage has a polarity which opposes the change in current that created it. The unit of inductance is the Henry (H). Mounting options include surface, through-hole, and chassis.