Similar



74404054681 | |
|---|---|
DigiKey Part Number | 732-11725-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74404054681 |
Description | FIXED IND 680UH 250MA 3.98 OHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Drum Core, Wirewound Inductor 250 mA 3.98Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054681 Models |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 3.98Ohm |
Series | Frequency - Self Resonant 2.3MHz |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 5040 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 300mA | Height - Seated (Max) 0.157" (4.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDCH1V5040-681M-R | Eaton - Electronics Division | 1 500 | 283-SDCH1V5040-681M-RCT-ND | 0,27000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,62637 € | 939,55 € |
| Unit Price without VAT: | 0,62637 € |
|---|---|
| Unit Price with VAT: | 0,75164 € |


