


SDCH1V5040-681M-R | |
|---|---|
DigiKey Part Number | 283-SDCH1V5040-681M-RTR-ND - Tape & Reel (TR) 283-SDCH1V5040-681M-RCT-ND - Cut Tape (CT) 283-SDCH1V5040-681M-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDCH1V5040-681M-R |
Description | FIXED IND 680UH 230MA 5.578 OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 680 µH Semi-Shielded Inductor 230 mA 5.578Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 280mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 5.578Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.161" (4.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,21900 € | 2,19 € |
| 100 | 0,18020 € | 18,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,15037 € | 225,56 € |
| 3 000 | 0,14178 € | 425,34 € |
| 4 500 | 0,13699 € | 616,46 € |
| 7 500 | 0,13120 € | 984,00 € |
| 10 500 | 0,12751 € | 1 338,86 € |
| 15 000 | 0,12373 € | 1 855,95 € |
| 37 500 | 0,11452 € | 4 294,50 € |
| 75 000 | 0,10973 € | 8 229,75 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32400 € |

