E3M0160120D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Wolfspeed, Inc.
In Stock: 186
Unit Price: 5,50000 €
Datasheet

Similar


onsemi
In Stock: 409
Unit Price: 11,52000 €
Datasheet
N-Channel 1200 V 17.9A (Tc) 103W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0160120D

DigiKey Part Number
1697-E3M0160120D-ND
Manufacturer
Manufacturer Product Number
E3M0160120D
Description
SIC, MOSFET, 160M, 1200V, TO-247
Customer Reference
Detailed Description
N-Channel 1200 V 17.9A (Tc) 103W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
208mOhm @ 8.5A, 15V
Vgs(th) (Max) @ Id
3.6V @ 2.33mA
Gate Charge (Qg) (Max) @ Vgs
33 nC @ 15 V
Vgs (Max)
-8V, +19V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-3
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes