N-Channel 1200 V 17.9A (Tc) 103W (Tc) Through Hole TO-247-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3M0160120K

DigiKey Part Number
1697-E3M0160120K-ND
Manufacturer
Manufacturer Product Number
E3M0160120K
Description
SICFET N-CH 1.2KV 17.9A TO-247-4
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 17.9A (Tc) 103W (Tc) Through Hole TO-247-4L
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V
Rds On (Max) @ Id, Vgs
208mOhm @ 8.5A, 15V
Vgs(th) (Max) @ Id
3.6V @ 2.33mA
Gate Charge (Qg) (Max) @ Vgs
32 nC @ 15 V
Vgs (Max)
-8V, +19V
Input Capacitance (Ciss) (Max) @ Vds
730 pF @ 1000 V
FET Feature
-
Power Dissipation (Max)
103W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4L
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,50000 €5,50 €
303,12100 €93,63 €
1202,59775 €311,73 €
5102,21408 €1 129,18 €
1 0202,07408 €2 115,56 €
2 0102,00789 €4 035,86 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,50000 €
Unit Price with VAT:6,60000 €