TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB
TO-220-3

BTA316-800ET,127

DigiKey Part Number
1740-1351-ND
Manufacturer
Manufacturer Product Number
BTA316-800ET,127
Description
TRIAC SENS GATE 800V 16A TO220AB
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Gate Trigger (Igt) (Max)
10 mA
Manufacturer
WeEn Semiconductors
Current - Hold (Ih) (Max)
15 mA
Packaging
Tube
Configuration
Single
Part Status
Active
Operating Temperature
150°C (TJ)
Triac Type
Logic - Sensitive Gate
Mounting Type
Through Hole
Voltage - Off State
800 V
Package / Case
TO-220-3
Current - On State (It (RMS)) (Max)
16 A
Supplier Device Package
TO-220AB
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Base Product Number
Current - Non Rep. Surge 50, 60Hz (Itsm)
140A, 150A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6 0000,38564 €2 313,84 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,38564 €
Unit Price with VAT:0,46277 €