
BTA316-800ET,127 | |
|---|---|
DigiKey Part Number | 2156-BTA316-800ET,127-ND |
Manufacturer | |
Manufacturer Product Number | BTA316-800ET,127 |
Description | NOW WEEN - BTA316-800ET - 3 QUAD |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Through Hole TO-220AB |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 140A, 150A |
Manufacturer WeEn Semiconductors | Current - Gate Trigger (Igt) (Max) 10 mA |
Packaging Bulk | Current - Hold (Ih) (Max) 15 mA |
Part Status Active | Configuration Single |
Triac Type Logic - Sensitive Gate | Operating Temperature 150°C (TJ) |
Voltage - Off State 800 V | Mounting Type Through Hole |
Current - On State (It (RMS)) (Max) 16 A | Package / Case TO-220-3 |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Supplier Device Package TO-220AB |
| Bulk: | 56146 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 390 | 0,65441 € | 255,22 € |
| Unit Price without VAT: | 0,65441 € |
|---|---|
| Unit Price with VAT: | 0,78529 € |


