


BT169D,112 | |
|---|---|
DigiKey Part Number | 1740-1086-ND |
Manufacturer | |
Manufacturer Product Number | BT169D,112 |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BT169D,112 Models |
Category | Current - Hold (Ih) (Max) 5 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 100 µA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 400 V | Operating Temperature 125°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
Current - On State (It (RMS)) (Max) 800 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT169D,126 | WeEn Semiconductors | 6 448 | 1740-1088-1-ND | 0,38000 € | Direct |
| S6X8ESRP | Littelfuse Inc. | 558 | S6X8ESRPCT-ND | 0,83000 € | Direct |
| EC103D | Littelfuse Inc. | 1 246 | EC103D-ND | 1,10000 € | Similar |
| EC103D1 | Littelfuse Inc. | 639 | F5232-ND | 1,20000 € | Similar |
| EC103D2 | Littelfuse Inc. | 2 000 | F5233-ND | 1,20000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,22400 € | 2,24 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44400 € |


