
BT169D,126 | |
|---|---|
DigiKey Part Number | 1740-1088-1-ND - Cut Tape (CT) 1740-1088-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BT169D,126 |
Description | SCR 400V 800MA TO-92-3 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 400 V 800 mA Sensitive Gate Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BT169D,126 Models |
Category | Current - On State (It (RMS)) (Max) 800 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 5 mA |
Packaging Cut Tape (CT) Tape & Box (TB) | Current - Off State (Max) 100 µA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 8A, 9A |
Voltage - Off State 400 V | SCR Type Sensitive Gate |
Voltage - Gate Trigger (Vgt) (Max) 800 mV | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - On State (Vtm) (Max) 1.7 V | Supplier Device Package TO-92-3 |
Current - On State (It (AV)) (Max) 500 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EC103D | Littelfuse Inc. | 1 246 | EC103D-ND | 1,10000 € | Similar |
| EC103D1 | Littelfuse Inc. | 639 | F5232-ND | 1,20000 € | Similar |
| EC103D2 | Littelfuse Inc. | 2 000 | F5233-ND | 1,20000 € | Similar |
| EC103D3 | Littelfuse Inc. | 0 | EC103D3-ND | 1,05000 € | Similar |
| EC103DAP | Littelfuse Inc. | 0 | EC103DAP-ND | 0,39344 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,23500 € | 2,35 € |
| 100 | 0,14880 € | 14,88 € |
| 500 | 0,11106 € | 55,53 € |
| 1 000 | 0,09887 € | 98,87 € |
| 2 000 | 0,08859 € | 177,18 € |
| 5 000 | 0,07744 € | 387,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,06718 € | 671,80 € |
| 20 000 | 0,06440 € | 1 288,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |

