B3U-1000PM-B is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


WEE
In Stock: 0
Unit Price: 0,00000 €
Datasheet
New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B3U-1000PM-B

DigiKey Part Number
5831-B3U-1000PM-B-ND
Manufacturer
Manufacturer Product Number
B3U-1000PM-B
Description
TOP, W/BOSS 1K REEL
Customer Reference
Detailed Description
Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 12VDC
Actuator Type
Round Button
Mounting Type
Actuator Height off PCB, Vertical
1.60mm
Actuator Length, Right Angle
-
Actuator Orientation
Side Actuated
Termination Style
SMD (SMT) Tab
Outline
3.00mm x 2.50mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
153gf
Ingress Protection
IP40
Features
-
Operating Temperature
-25°C ~ 70°C
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
200,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Ships from WEE
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.