Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206X475K100CT | |
|---|---|
DigiKey Part Number | 1292-1206X475K100CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206X475K100CT |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X475K100CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD475KAT2A | KYOCERA AVX | 2 954 | 478-KGM31HR51A475KUCT-ND | 0,57000 € | Parametric Equivalent |
| GMC31X5R475K10NT | Cal-Chip Electronics, Inc. | 1 000 | 4713-GMC31X5R475K10NTCT-ND | 0,20000 € | Parametric Equivalent |
| KGM31HR51A475KL | KYOCERA AVX | 0 | 478-KGM31HR51A475KLTR-ND | 0,08077 € | Parametric Equivalent |
| VJ1206G475KXQTW1BC | Vishay Vitramon | 0 | VJ1206G475KXQTW1BC-ND | 0,21994 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,04981 € | 99,62 € |
| Unit Price without VAT: | 0,04981 € |
|---|---|
| Unit Price with VAT: | 0,05977 € |




