Parametric Equivalent
Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

KGM31HR51A475KL | |
|---|---|
DigiKey Part Number | 478-KGM31HR51A475KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | KGM31HR51A475KL |
Description | CAP CER 4.7UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM31HR51A475KL Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.075" (1.90mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1206ZD475KAT2A | KYOCERA AVX | 2 954 | 478-KGM31HR51A475KUCT-ND | 0,57000 € | Parametric Equivalent |
| C1206C475K8PACTU | KEMET | 6 757 | 399-C1206C475K8PACTUCT-ND | 0,42000 € | Direct |
| CC1206KKX5R6BB475 | YAGEO | 1 200 | 311-1940-1-ND | 0,42000 € | Direct |
| 1206X475K100CT | Walsin Technology Corporation | 0 | 1292-1206X475K100CTTR-ND | 0,04981 € | Parametric Equivalent |
| GMC31X5R475K10NT | Cal-Chip Electronics, Inc. | 1 000 | 4713-GMC31X5R475K10NTCT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,08077 € | 646,16 € |
| Unit Price without VAT: | 0,08077 € |
|---|---|
| Unit Price with VAT: | 0,09692 € |







