Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B332K631CT | |
|---|---|
DigiKey Part Number | 1292-1206B332K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B332K631CT |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SH31B332K631CT | Walsin Technology Corporation | 0 | 1292-SH31B332K631CTTR-ND | 0,02110 € | Parametric Equivalent |
| C1206C332KBRACAUTO | KEMET | 2 490 | 399-C1206C332KBRACAUTOCT-ND | 0,88000 € | Parametric Equivalent |
| C1206C332KBRACTU | KEMET | 8 880 | 399-5587-1-ND | 0,87000 € | Parametric Equivalent |
| C3216X7R2J332K115AA | TDK | 1 909 | 445-4482-1-ND | 0,24000 € | Parametric Equivalent |
| C3216X7R2J332K115AE | TDK | 5 848 | 445-173822-1-ND | 0,35000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,01683 € | 50,49 € |
| Unit Price without VAT: | 0,01683 € |
|---|---|
| Unit Price with VAT: | 0,02020 € |





