
C1206C332KBRACAUTO | |
|---|---|
DigiKey Part Number | 399-C1206C332KBRACAUTOTR-ND - Tape & Reel (TR) 399-C1206C332KBRACAUTOCT-ND - Cut Tape (CT) 399-C1206C332KBRACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C332KBRACAUTO |
Description | CAP CER 3300PF 630V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±10% 630V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C332KBRACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features Low ESL, High Voltage |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56600 € | 5,66 € |
| 50 | 0,44060 € | 22,03 € |
| 100 | 0,40200 € | 40,20 € |
| 500 | 0,33670 € | 168,35 € |
| 1 000 | 0,31650 € | 316,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,29519 € | 737,98 € |
| 5 000 | 0,28234 € | 1 411,70 € |
| 7 500 | 0,27590 € | 2 069,25 € |
| 12 500 | 0,26876 € | 3 359,50 € |
| 17 500 | 0,26459 € | 4 630,32 € |
| 25 000 | 0,26057 € | 6 514,25 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,05600 € |

