0402N8R0C250CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: 0,04249 €
Datasheet

Parametric Equivalent


KEMET
In Stock: 31 799
Unit Price: 0,10000 €
Datasheet
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402N8R0C250CT

DigiKey Part Number
1292-0402N8R0C250CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0402N8R0C250CT
Description
CAP CER 8PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±0.25pF
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
04023A8R0CAT2AKYOCERA AVX0478-04023A8R0CAT2ATR-ND0,04249 €Parametric Equivalent
CBR04C809C3GACKEMET31 799399-CBR04C809C3GACCT-ND0,10000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,00208 €20,80 €
Manufacturers Standard Package
Unit Price without VAT:0,00208 €
Unit Price with VAT:0,00250 €