
CBR04C809C3GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C809C3GACTR-ND - Tape & Reel (TR) 399-CBR04C809C3GACCT-ND - Cut Tape (CT) 399-CBR04C809C3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C809C3GAC |
Description | CAP CER 8PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C809C3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,05600 € | 0,56 € |
| 50 | 0,03900 € | 1,95 € |
| 100 | 0,03370 € | 3,37 € |
| 500 | 0,02484 € | 12,42 € |
| 1 000 | 0,02214 € | 22,14 € |
| 2 500 | 0,01930 € | 48,25 € |
| 5 000 | 0,01760 € | 88,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,01619 € | 161,90 € |
| 20 000 | 0,01504 € | 300,80 € |
| 30 000 | 0,01446 € | 433,80 € |
| 50 000 | 0,01382 € | 691,00 € |
| 70 000 | 0,01345 € | 941,50 € |
| 100 000 | 0,01309 € | 1 309,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12000 € |

