Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0201N150F500CT | |
|---|---|
DigiKey Part Number | 1292-0201N150F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0201N150F500CT |
Description | CAP CER 15PF 50V C0G/NP0 0201 |
Customer Reference | |
Detailed Description | 15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0201N150F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±1% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.013" (0.33mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR02C150F5GAC | KEMET | 785 | 399-CBR02C150F5GACCT-ND | 0,58000 € | Parametric Equivalent |
| CC0201FRNPO9BN150 | YAGEO | 718 | 13-CC0201FRNPO9BN150CT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H150FA16D | Murata Electronics | 29 307 | 490-GCM0335C1H150FA16DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM0335C1H150FA16J | Murata Electronics | 0 | 490-GCM0335C1H150FA16JTR-ND | 0,00463 € | Parametric Equivalent |
| GMC02CG150F50NT | Cal-Chip Electronics, Inc. | 15 000 | 4713-GMC02CG150F50NTCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,00279 € | 41,85 € |
| Unit Price without VAT: | 0,00279 € |
|---|---|
| Unit Price with VAT: | 0,00335 € |








