15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KGM03ACG1H150FH

DigiKey Part Number
478-KGM03ACG1H150FHTR-ND - Tape & Reel (TR)
478-KGM03ACG1H150FHCT-ND - Cut Tape (CT)
478-KGM03ACG1H150FHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
KGM03ACG1H150FH
Description
CAP CER 15PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15 pF ±1% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
KGM03ACG1H150FH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±1%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBR02C150F5GACKEMET785399-CBR02C150F5GACCT-ND0,58000 €Parametric Equivalent
CC0201FRNPO9BN150YAGEO71813-CC0201FRNPO9BN150CT-ND0,08000 €Parametric Equivalent
GCM0335C1H150FA16DMurata Electronics29 307490-GCM0335C1H150FA16DCT-ND0,08000 €Parametric Equivalent
GMC02CG150F50NTCal-Chip Electronics, Inc.15 0004713-GMC02CG150F50NTCT-ND0,08000 €Parametric Equivalent
GRM0335C1H150FA01DMurata Electronics102 147490-GRM0335C1H150FA01DCT-ND0,08000 €Parametric Equivalent
In-Stock: 27 112
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,10300 €1,03 €
500,06180 €3,09 €
1000,05220 €5,22 €
5000,03572 €17,86 €
1 0000,03159 €31,59 €
2 5000,03022 €75,55 €
5 0000,02747 €137,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,02514 €377,10 €
30 0000,02367 €710,10 €
45 0000,02294 €1 032,30 €
75 0000,02213 €1 659,75 €
105 0000,02165 €2 273,25 €
150 0000,02119 €3 178,50 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18000 €