


865080162017 | |
|---|---|
DigiKey Part Number | 732-8482-2-ND - Tape & Reel (TR) 732-8482-1-ND - Cut Tape (CT) 732-8482-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865080162017 |
Description | CAP ALUM 3300UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865080162017 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 715 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.551" (14.00mm) |
Voltage - Rated 6.3 V | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-FK0J332AQ | Panasonic Industry | 149 | PCE4837CT-ND | 1,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,56000 € | 1,56 € |
| 50 | 1,33440 € | 66,72 € |
| 100 | 1,16180 € | 116,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,16180 € | 232,36 € |
| 400 | 1,03263 € | 413,05 € |
| 600 | 0,90345 € | 542,07 € |
| 1 000 | 0,86010 € | 860,10 € |
| Unit Price without VAT: | 1,56000 € |
|---|---|
| Unit Price with VAT: | 1,87200 € |

