



74457122 | |
|---|---|
DigiKey Part Number | 732-74457122TR-ND - Tape & Reel (TR) 732-74457122CT-ND - Cut Tape (CT) 732-74457122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457122 |
Description | FIXED IND 22UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457122 Models |
Category | Current - Saturation (Isat) 6.5A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 47mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 14MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±15% | Size / Dimension 0.866" L x 0.591" W (22.00mm x 15.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.307" (7.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UP4B-220-R | Eaton - Electronics Division | 48 | 513-1096-1-ND | 3,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,78140 € | 89,07 € |
| 100 | 1,64970 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,58252 € | 395,63 € |
| 500 | 1,45162 € | 725,81 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

