
UP4B-220-R | |
|---|---|
DigiKey Part Number | 513-1096-2-ND - Tape & Reel (TR) 513-1096-1-ND - Cut Tape (CT) 513-1096-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UP4B-220-R |
Description | FIXED IND 22UH 4.5A 34 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4.5 A 34mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 34mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.870" L x 0.591" W (22.10mm x 15.00mm) | |
Height - Seated (Max) | 0.310" (7.87mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 € | 2,94 € |
| 10 | 2,41800 € | 24,18 € |
| 100 | 1,98920 € | 198,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 2,05742 € | 565,79 € |
| 550 | 1,94031 € | 1 067,17 € |
| 825 | 1,87501 € | 1 546,88 € |
| 1 375 | 1,79593 € | 2 469,40 € |
| 1 925 | 1,74572 € | 3 360,51 € |
| 2 750 | 1,71044 € | 4 703,71 € |
| Unit Price without VAT: | 2,94000 € |
|---|---|
| Unit Price with VAT: | 3,52800 € |

