



742792133 | |
|---|---|
DigiKey Part Number | 732-4655-2-ND - Tape & Reel (TR) 732-4655-1-ND - Cut Tape (CT) 732-4655-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792133 |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 500mA 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792133 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 300mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.051" (1.30mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,20300 € | 2,03 € |
| 50 | 0,18620 € | 9,31 € |
| 100 | 0,17850 € | 17,85 € |
| 500 | 0,17082 € | 85,41 € |
| 1 000 | 0,16233 € | 162,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,13768 € | 413,04 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24000 € |














