691411510006 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: 2,80000 €
Datasheet
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
691411510006
691411510006

691411510006

DigiKey Part Number
732-691411510006-ND
Manufacturer
Manufacturer Product Number
691411510006
Description
5.08 MM TERMINAL BLOCK, HORIZONT
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
691411510006 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage
300 V
Manufacturer
Würth Elektronik
Wire Gauge
16-30 AWG
Series
Mounting Type
Through Hole
Packaging
Bulk
Wire Termination
Screwless - Push Button Clamp
Part Status
Active
Color
Gray
Number of Levels
1
Operating Temperature
-30°C ~ 120°C
Positions Per Level
6
Housing Material
Polyamide (PA66), Nylon 6/6
Pitch
0.200" (5.08mm)
Contact Material - Plating
Steel
Mating Orientation
Horizontal with Board
Clamp Material - Plating
Copper Alloy
Current
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
950021106000000Würth Elektronik0732-950021106000000-ND2,80000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,52000 €2,52 €
102,25100 €22,51 €
502,08820 €104,41 €
1001,86810 €186,81 €
4001,43123 €572,49 €
Unit Price without VAT:2,52000 €
Unit Price with VAT:3,02400 €