
950021106000000 | |
|---|---|
DigiKey Part Number | 732-950021106000000-ND |
Manufacturer | |
Manufacturer Product Number | 950021106000000 |
Description | WSK-SCRL TERMINAL BLOCK SCREWLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Current 10 A |
Manufacturer Würth Elektronik | Voltage 300 V |
Series | Wire Gauge 16-30 AWG |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Gray |
Positions Per Level 6 | Operating Temperature -30°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Nickel Tin Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 € | 2,80 € |
| 10 | 2,73500 € | 27,35 € |
| 100 | 2,65170 € | 265,17 € |
| 250 | 2,60240 € | 650,60 € |
| 500 | 2,48596 € | 1 242,98 € |
| 1 000 | 2,40353 € | 2 403,53 € |
| Unit Price without VAT: | 2,80000 € |
|---|---|
| Unit Price with VAT: | 3,36000 € |

